
0805CS-3N0EKTS | |
|---|---|
DigiKey Part Number | 2035-1266-2-ND - Tape & Reel (TR) 2035-1266-1-ND - Cut Tape (CT) 2035-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-3N0EKTS |
Description | FIXED IND 3NH 800MA 60 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Drum Core, Wirewound Inductor 800 mA 60mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60mOhm |
Mfr | Q @ Freq 65 @ 1.5GHz |
Series | Frequency - Self Resonant 7.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.090" L x 0.071" W (2.29mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06938 € | 138,76 € |
| 4.000 | 0,06541 € | 261,64 € |
| 6.000 | 0,06320 € | 379,20 € |
| 10.000 | 0,06052 € | 605,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19330 € | 19,33 € |
| 1.000 | 0,15893 € | 158,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11710 € | 11,71 € |
| 250 | 0,10592 € | 26,48 € |
| 500 | 0,09816 € | 49,08 € |
| 1.000 | 0,09095 € | 90,95 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

