
0805CS-391EKFS | |
|---|---|
DigiKey Part Number | 2035-0805CS-391EKFSTR-ND - Tape & Reel (TR) 2035-0805CS-391EKFSCT-ND - Cut Tape (CT) 2035-0805CS-391EKFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-391EKFS |
Description | FIXED IND 390NH 600MA 350 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 600 mA 350mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | 20 @ 25.2MHz | |
Frequency - Self Resonant | 420MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.71mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,22520 € | 11,26 € |
| 100 | 0,20000 € | 20,00 € |
| 250 | 0,16964 € | 42,41 € |
| 500 | 0,14860 € | 74,30 € |
| 1.000 | 0,12901 € | 129,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11511 € | 230,22 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

