2.8 nH Unshielded Drum Core, Wirewound Inductor 800 mA 60mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-2N8EKTS

DigiKey Part Number
2035-1240-2-ND - Tape & Reel (TR)
2035-1240-1-ND - Cut Tape (CT)
2035-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-2N8EKTS
Description
FIXED IND 2.8NH 800MA 60 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.8 nH Unshielded Drum Core, Wirewound Inductor 800 mA 60mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60mOhm
Mfr
Q @ Freq
80 @ 1500MHz
Series
Frequency - Self Resonant
7.9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±10%
Size / Dimension
0.090" L x 0.071" W (2.29mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.964
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06938 €138,76 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23500 €2,35 €
1000,19330 €19,33 €
1.0000,15893 €158,93 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,15600 €1,56 €
250,14400 €3,60 €
500,13220 €6,61 €
1000,11660 €11,66 €
2500,11296 €28,24 €
5000,10096 €50,48 €
1.0000,08172 €81,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €