
0805CS-2N7EJTS | |
|---|---|
DigiKey Part Number | 2035-0805CS-2N7EJTSTR-ND - Tape & Reel (TR) 2035-0805CS-2N7EJTSCT-ND - Cut Tape (CT) 2035-0805CS-2N7EJTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-2N7EJTS |
Description | FIXED IND 2.7NH 800MA 60 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 800 mA 60mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60mOhm |
Mfr | Q @ Freq 80 @ 1500MHz |
Series | Frequency - Self Resonant 7.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.071" W (2.29mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19480 € | 19,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000.000 | 0,11458 € | 114.580,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

