
0805CS-271EKTS | |
|---|---|
DigiKey Part Number | 2035-1233-2-ND - Tape & Reel (TR) 2035-1233-1-ND - Cut Tape (CT) 2035-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-271EKTS |
Description | FIXED IND 270NH 350MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 350 mA 1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1Ohm |
Mfr | Q @ Freq 50 @ 250MHz |
Series | Frequency - Self Resonant 650MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.090" L x 0.071" W (2.29mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISC-0805-R27G-T | Abracon LLC | 3.268 | 535-AISC-0805-R27G-TCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08355 € | 167,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,10380 € | 10,38 € |
| 1.000 | 0,08533 € | 85,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11630 € | 11,63 € |
| 250 | 0,10512 € | 26,28 € |
| 500 | 0,09738 € | 48,69 € |
| 1.000 | 0,09021 € | 90,21 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

