
0805CS-271EJFS | |
|---|---|
DigiKey Part Number | 2035-0805CS-271EJFSTR-ND - Tape & Reel (TR) 2035-0805CS-271EJFSCT-ND - Cut Tape (CT) 2035-0805CS-271EJFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-271EJFS |
Description | FIXED IND 270NH 700MA 300 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 700 mA 300mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm |
Mfr | Q @ Freq 20 @ 25.2MHz |
Series | Frequency - Self Resonant 550MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.71mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,24920 € | 6,23 € |
| 50 | 0,22240 € | 11,12 € |
| 100 | 0,19750 € | 19,75 € |
| 250 | 0,16752 € | 41,88 € |
| 500 | 0,14674 € | 73,37 € |
| 1.000 | 0,12741 € | 127,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11368 € | 227,36 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

