0805CS-270EGTS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics/Components
In Stock: 5.038
Unit Price: 0,14000 €
Datasheet
27 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-270EGTS

DigiKey Part Number
2035-1228-2-ND - Tape & Reel (TR)
2035-1228-1-ND - Cut Tape (CT)
2035-1228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-270EGTS
Description
FIXED IND 27NH 500MA 250 MOHM
Customer Reference
Detailed Description
27 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
250mOhm
Mfr
Q @ Freq
55 @ 500MHz
Series
Frequency - Self Resonant
2.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±2%
Size / Dimension
0.090" L x 0.071" W (2.29mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805CT-270EGTSDelta Electronics/Components5.0382035-1139-1-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes