
0805CS-240EKTS | |
|---|---|
DigiKey Part Number | 2035-1221-2-ND - Tape & Reel (TR) 2035-1221-1-ND - Cut Tape (CT) 2035-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-240EKTS |
Description | FIXED IND 24NH 500MA 220 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Drum Core, Wirewound Inductor 500 mA 220mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm |
Mfr | Q @ Freq 50 @ 500MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.090" L x 0.071" W (2.29mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06993 € | 139,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19480 € | 19,48 € |
| 1.000 | 0,16020 € | 160,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13760 € | 3,44 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11810 € | 11,81 € |
| 250 | 0,10676 € | 26,69 € |
| 500 | 0,09894 € | 49,47 € |
| 1.000 | 0,09168 € | 91,68 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

