
0805CS-221EGTS | |
|---|---|
DigiKey Part Number | 2035-1213-2-ND - Tape & Reel (TR) 2035-1213-1-ND - Cut Tape (CT) 2035-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-221EGTS |
Description | FIXED IND 220NH 400MA 700 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.071" W (2.29mm x 1.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08275 € | 165,50 € |
| 4.000 | 0,07788 € | 311,52 € |
| 6.000 | 0,07545 € | 452,70 € |
| 10.000 | 0,07301 € | 730,10 € |
| 50.000 | 0,06815 € | 3.407,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,10510 € | 10,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,10728 € | 26,82 € |
| 500 | 0,09940 € | 49,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

