
0805CS-151EJFS | |
|---|---|
DigiKey Part Number | 2035-0805CS-151EJFSTR-ND - Tape & Reel (TR) 2035-0805CS-151EJFSCT-ND - Cut Tape (CT) 2035-0805CS-151EJFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-151EJFS |
Description | FIXED IND 150NH 1.1A 180 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805CS-151EJFS Models |
Category | DC Resistance (DCR) 180mOhm |
Mfr | Q @ Freq 20 @ 25.2MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.71mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06660 € | 133,20 € |
| 4.000 | 0,05949 € | 237,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14400 € | 3,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11460 € | 11,46 € |
| 250 | 0,09776 € | 24,44 € |
| 500 | 0,08616 € | 43,08 € |
| 1.000 | 0,07540 € | 75,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

