
0805CS-121EKFS | |
|---|---|
DigiKey Part Number | 2035-0805CS-121EKFSTR-ND - Tape & Reel (TR) 2035-0805CS-121EKFSCT-ND - Cut Tape (CT) 2035-0805CS-121EKFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-121EKFS |
Description | FIXED IND 120NH 1.1A 180 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm |
Mfr | Q @ Freq 20 @ 25.2MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.71mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11368 € | 227,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,26160 € | 6,54 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,20740 € | 20,74 € |
| 250 | 0,17588 € | 43,97 € |
| 500 | 0,15406 € | 77,03 € |
| 1.000 | 0,13378 € | 133,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10820 € | 10,82 € |
| 250 | 0,09136 € | 22,84 € |
| 500 | 0,08172 € | 40,86 € |
| 1.000 | 0,06970 € | 69,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

