Similar

0805CS-120EKTS | |
|---|---|
DigiKey Part Number | 2035-1182-2-ND - Tape & Reel (TR) 2035-1182-1-ND - Cut Tape (CT) 2035-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-120EKTS |
Description | FIXED IND 12NH 600MA 150 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 600 mA 150mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm |
Mfr | Q @ Freq 50 @ 500MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.090" L x 0.071" W (2.29mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805CT-120EKTS | Delta Electronics/Components | 3.731 | 2035-1122-1-ND | 0,19000 € | Similar |


