10 µH Unshielded Drum Core, Wirewound Inductor 180 mA 4.5Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-103EKFS

DigiKey Part Number
2035-0805CS-103EKFSTR-ND - Tape & Reel (TR)
2035-0805CS-103EKFSCT-ND - Cut Tape (CT)
2035-0805CS-103EKFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-103EKFS
Description
FIXED IND 10UH 180MA 4.5 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 180 mA 4.5Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.5Ohm
Mfr
Q @ Freq
10 @ 2.52MHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±10%
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.71mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB2012T100KRTaiyo Yuden8.115587-2452-1-ND0,12000 €Similar
In-Stock: 127
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06970 €139,40 €
4.0000,06730 €269,20 €
6.0000,06490 €389,40 €
10.0000,06177 €617,70 €
14.0000,06009 €841,26 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
250,14400 €3,60 €
500,12860 €6,43 €
1000,11460 €11,46 €
Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16700 €1,67 €
250,14440 €3,61 €
500,12920 €6,46 €
1000,11520 €11,52 €
2500,09844 €24,61 €
5000,08698 €43,49 €
1.0000,07640 €76,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €