
0805CS-102EKFS | |
|---|---|
DigiKey Part Number | 2035-0805CS-102EKFSTR-ND - Tape & Reel (TR) 2035-0805CS-102EKFSCT-ND - Cut Tape (CT) 2035-0805CS-102EKFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-102EKFS |
Description | FIXED IND 1UH 450MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 450 mA 80mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 80mOhm |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.71mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000.000 | 0,11458 € | 114.580,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,26400 € | 6,60 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,20900 € | 20,90 € |
| 250 | 0,17732 € | 44,33 € |
| 500 | 0,15530 € | 77,65 € |
| 1.000 | 0,13485 € | 134,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,09828 € | 24,57 € |
| 500 | 0,08682 € | 43,41 € |
| 1.000 | 0,07625 € | 76,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

