Similar

0805CS-102EGTS | |
|---|---|
DigiKey Part Number | 2035-1174-2-ND - Tape & Reel (TR) 2035-1174-1-ND - Cut Tape (CT) 2035-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-102EGTS |
Description | FIXED IND 1UH 170MA 2.5 OHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.5Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.5Ohm |
Mfr | Q @ Freq 20 @ 50MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.071" W (2.29mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805CT-102EGTS | Delta Electronics/Components | 5.520 | 2035-1117-1-ND | 0,14000 € | Similar |


