
0603HP-3N3EHTS | |
|---|---|
DigiKey Part Number | 0603HP-3N3EHTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603HP-3N3EHTS |
Description | FIXED IND 3.3NH 1.9A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 24mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 24mOhm |
Mfr | Q @ Freq 32 @ 250MHz |
Series | Frequency - Self Resonant 9.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±3% | Size / Dimension 0.055" L x 0.045" W (1.40mm x 1.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |

