Similar

0603HP-300EJTS | |
|---|---|
DigiKey Part Number | 0603HP-300EJTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603HP-300EJTS |
Description | FIXED IND 30NH 920MA 130 MOHM |
Customer Reference | |
Detailed Description | 30 nH Unshielded Drum Core, Wirewound Inductor 920 mA 130mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 130mOhm |
Mfr | Q @ Freq 49 @ 250MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.055" L x 0.045" W (1.40mm x 1.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18AN30NJ80D | Murata Electronics | 0 | LQW18AN30NJ80D-ND | 0,06000 € | Similar |


