
0603HP-1N8EKTS | |
|---|---|
DigiKey Part Number | 0603HP-1N8EKTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603HP-1N8EKTS |
Description | FIXED IND 1.8NH 2.1A 33 MOHM SMD |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 33mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 16GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.055" L x 0.045" W (1.40mm x 1.15mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |

