
0603HP-151EGTS | |
|---|---|
DigiKey Part Number | 0603HP-151EGTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603HP-151EGTS |
Description | FIXED IND 150NH 390MA 1.1 OHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 390 mA 1.1Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.1Ohm |
Mfr | Q @ Freq 47 @ 250MHz |
Series | Frequency - Self Resonant 1.35GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.055" L x 0.045" W (1.40mm x 1.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |

