
0603HM-360EJTS | |
|---|---|
DigiKey Part Number | 0603HM-360EJTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603HM-360EJTS |
Description | FIXED IND 36NH 400MA 260 MOHM |
Customer Reference | |
Detailed Description | 36 nH Unshielded Drum Core, Wirewound Inductor 400 mA 260mOhm 0603 (1608 Metric) |
Category | DC Resistance (DCR) 260mOhm |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 2.9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.055" L x 0.031" W (1.40mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |

