
0603HC-8N2EKTS | |
|---|---|
DigiKey Part Number | 0603HC-8N2EKTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603HC-8N2EKTS |
Description | FIXED IND 8.2NH 800MA 58 MOHM |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 800 mA 58mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 58mOhm |
Mfr | Q @ Freq 38 @ 250MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±10% | Size / Dimension 0.071" L x 0.043" W (1.80mm x 1.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Unshielded | Base Product Number |

