12 nH Unshielded Drum Core, Wirewound Inductor 700 mA 130mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603CS-120EGTS

DigiKey Part Number
0603CS-120EGTS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603CS-120EGTS
Description
FIXED IND 12NH 700MA 130 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Drum Core, Wirewound Inductor 700 mA 130mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
130mOhm
Mfr
Q @ Freq
35 @ 250MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±2%
Size / Dimension
0.071" L x 0.046" W (1.80mm x 1.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,07570 €1.514,00 €
Unit Price without VAT:0,07570 €
Unit Price with VAT:0,09008 €