
0603CC-150EKTS | |
|---|---|
DigiKey Part Number | 0603CC-150EKTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603CC-150EKTS |
Description | FIXED IND 15NH 1.9A 80 MOHM SMD |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 80mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 80mOhm |
Mfr | Q @ Freq 38 @ 250MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±10% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |

