0402HS-270EGTS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 32.067
Unit Price: 0,19000 €
Datasheet
27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 300mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HS-270EGTS

DigiKey Part Number
2035-0402HS-270EGTSTR-ND - Tape & Reel (TR)
2035-0402HS-270EGTSCT-ND - Cut Tape (CT)
2035-0402HS-270EGTSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HS-270EGTS
Description
FIXED IND 27NH 400MA 300 MOHM
Customer Reference
Detailed Description
27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 300mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm
Mfr
Q @ Freq
24 @ 250MHz
Series
Frequency - Self Resonant
2.48GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±2%
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LRW0402WG27NGG001TJohanson Technology Inc.32.067712-LRW0402WG27NGG001TCT-ND0,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes