1.2 nH Unshielded Drum Core, Wirewound Inductor 740 mA 90mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HS-1N2EJTS

DigiKey Part Number
2035-0402HS-1N2EJTSTR-ND - Tape & Reel (TR)
2035-0402HS-1N2EJTSCT-ND - Cut Tape (CT)
2035-0402HS-1N2EJTSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HS-1N2EJTS
Description
FIXED IND 1.2NH 740MA 90 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Drum Core, Wirewound Inductor 740 mA 90mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm
Mfr
Q @ Freq
14 @ 250MHz
Series
Frequency - Self Resonant
12.9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15000 €1,50 €
1000,12340 €12,34 €
1.0000,10148 €101,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09022 €360,88 €
8.0000,08507 €680,56 €
12.0000,08220 €986,40 €
20.0000,07872 €1.574,40 €
28.0000,07652 €2.142,56 €
40.0000,07425 €2.970,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €