11 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HS-110EGTS

DigiKey Part Number
2035-0402HS-110EGTSTR-ND - Tape & Reel (TR)
2035-0402HS-110EGTSCT-ND - Cut Tape (CT)
2035-0402HS-110EGTSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HS-110EGTS
Description
FIXED IND 11NH 640MA 120 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
11 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm
Q @ Freq
24 @ 250MHz
Frequency - Self Resonant
3.68GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.090
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08784 €351,36 €
8.0000,08283 €662,64 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15200 €1,52 €
1000,12500 €12,50 €
1.0000,10276 €102,76 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,15300 €1,53 €
250,13840 €3,46 €
500,12820 €6,41 €
1000,11880 €11,88 €
2500,10748 €26,87 €
5000,09958 €49,79 €
1.0000,09226 €92,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €