
0402HP-390EHTS | |
|---|---|
DigiKey Part Number | 2035-0402HP-390EHTSTR-ND - Tape & Reel (TR) 2035-0402HP-390EHTSCT-ND - Cut Tape (CT) 2035-0402HP-390EHTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HP-390EHTS |
Description | FIXED IND 39NH 450MA 430 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 450 mA 430mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 430mOhm |
Mfr | Frequency - Self Resonant 2.6GHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 250 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 |
Inductance | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Tolerance ±3% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12440 € | 12,44 € |
| 1.000 | 0,10229 € | 102,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09094 € | 363,76 € |
| 8.000 | 0,08575 € | 686,00 € |
| 12.000 | 0,08286 € | 994,32 € |
| 20.000 | 0,07935 € | 1.587,00 € |
| 28.000 | 0,07713 € | 2.159,64 € |
| 40.000 | 0,07484 € | 2.993,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

