
0402HP-330EHTS | |
|---|---|
DigiKey Part Number | 2035-0402HP-330EHTSTR-ND - Tape & Reel (TR) 2035-0402HP-330EHTSCT-ND - Cut Tape (CT) 2035-0402HP-330EHTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HP-330EHTS |
Description | FIXED IND 33NH 490MA 330 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 490 mA 330mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 330mOhm |
Mfr | Frequency - Self Resonant 2.8GHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 250 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 |
Inductance | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Tolerance ±3% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12340 € | 12,34 € |
| 1.000 | 0,10148 € | 101,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09022 € | 360,88 € |
| 8.000 | 0,08507 € | 680,56 € |
| 12.000 | 0,08220 € | 986,40 € |
| 20.000 | 0,07872 € | 1.574,40 € |
| 28.000 | 0,07652 € | 2.142,56 € |
| 40.000 | 0,07425 € | 2.970,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

