2.7 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 56mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HP-2N7ECTS

DigiKey Part Number
2035-0402HP-2N7ECTSTR-ND - Tape & Reel (TR)
2035-0402HP-2N7ECTSCT-ND - Cut Tape (CT)
2035-0402HP-2N7ECTSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HP-2N7ECTS
Description
FIXED IND 2.7NH 1.5A 56 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 56mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
56mOhm
Q @ Freq
-
Frequency - Self Resonant
13GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.045" L x 0.028" W (1.15mm x 0.70mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15200 €1,52 €
1000,12500 €12,50 €
1.0000,10276 €102,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09135 €365,40 €
8.0000,08614 €689,12 €
12.0000,08324 €998,88 €
20.0000,07972 €1.594,40 €
28.0000,07748 €2.169,44 €
40.0000,07518 €3.007,20 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €