23 nH Unshielded Drum Core, Wirewound Inductor 800 mA 160mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HP-230EKTS

DigiKey Part Number
2035-1555-2-ND - Tape & Reel (TR)
2035-1555-1-ND - Cut Tape (CT)
2035-1555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HP-230EKTS
Description
FIXED IND 23NH 800MA 160 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
23 nH Unshielded Drum Core, Wirewound Inductor 800 mA 160mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm
Mfr
Frequency - Self Resonant
3.3GHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
250 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0402 (1005 Metric)
Material - Core
Supplier Device Package
0402
Inductance
Size / Dimension
0.045" L x 0.028" W (1.15mm x 0.70mm)
Tolerance
±10%
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11400 €1,14 €
1000,09380 €9,38 €
1.0000,07714 €77,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06857 €274,28 €
8.0000,06466 €517,28 €
12.0000,06247 €749,64 €
20.0000,05983 €1.196,60 €
28.0000,05815 €1.628,20 €
40.0000,05642 €2.256,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €