
0402HP-200EKTS | |
|---|---|
DigiKey Part Number | 2035-1546-2-ND - Tape & Reel (TR) 2035-1546-1-ND - Cut Tape (CT) 2035-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HP-200EKTS |
Description | FIXED IND 20NH 780MA 185 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Drum Core, Wirewound Inductor 780 mA 185mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 185mOhm |
Mfr | Frequency - Self Resonant 3.5GHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 250 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 |
Inductance | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10700 € | 10,70 € |
| 250 | 0,10192 € | 25,48 € |
| 500 | 0,09582 € | 47,91 € |
| 1.000 | 0,07340 € | 73,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06541 € | 261,64 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

