
0402HP-1N0ECTS | |
|---|---|
DigiKey Part Number | 2035-1540-2-ND - Tape & Reel (TR) 2035-1540-1-ND - Cut Tape (CT) 2035-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HP-1N0ECTS |
Description | FIXED IND 1NH 2.3A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1 nH Unshielded Drum Core, Wirewound Inductor 2.3 A 30mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 30mOhm |
Mfr | Frequency - Self Resonant 16GHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 250 MHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 |
Inductance | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Tolerance ±0.2nH | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |

