
0402HP-160EKTS | |
|---|---|
DigiKey Part Number | 2035-1533-2-ND - Tape & Reel (TR) 2035-1533-1-ND - Cut Tape (CT) 2035-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HP-160EKTS |
Description | FIXED IND 16NH 850MA 130 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Drum Core, Wirewound Inductor 850 mA 130mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 130mOhm |
Mfr | Frequency - Self Resonant 3.7GHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 250 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 |
Inductance | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,09310 € | 9,31 € |
| 1.000 | 0,07652 € | 76,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06803 € | 272,12 € |
| 8.000 | 0,06414 € | 513,12 € |
| 12.000 | 0,06198 € | 743,76 € |
| 20.000 | 0,05936 € | 1.187,20 € |
| 28.000 | 0,05769 € | 1.615,32 € |
| 40.000 | 0,05598 € | 2.239,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

