
0402HP-160EHTS | |
|---|---|
DigiKey Part Number | 2035-1531-2-ND - Tape & Reel (TR) 2035-1531-1-ND - Cut Tape (CT) 2035-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HP-160EHTS |
Description | FIXED IND 16NH 850MA 130 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Drum Core, Wirewound Inductor 850 mA 130mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09420 € | 9,42 € |
| 1.000 | 0,07749 € | 77,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06888 € | 275,52 € |
| 8.000 | 0,06495 € | 519,60 € |
| 12.000 | 0,06276 € | 753,12 € |
| 20.000 | 0,06010 € | 1.202,00 € |
| 28.000 | 0,05842 € | 1.635,76 € |
| 40.000 | 0,05668 € | 2.267,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

