Similar

0402HP-150EKTS | |
|---|---|
DigiKey Part Number | 2035-1530-2-ND - Tape & Reel (TR) 2035-1530-1-ND - Cut Tape (CT) 2035-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HP-150EKTS |
Description | FIXED IND 15NH 1.1A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 110mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 110mOhm |
Mfr | Frequency - Self Resonant 3.9GHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 250 MHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 |
Inductance | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402HP-150EJTS | Delta Electronics/Components | 1.563 | 2035-1529-1-ND | 0,14000 € | Similar |


