
0402HM-7N3EDTS | |
|---|---|
DigiKey Part Number | 2035-1487-2-ND - Tape & Reel (TR) 2035-1487-1-ND - Cut Tape (CT) 2035-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-7N3EDTS |
Description | FIXED IND 7.3NH 570MA SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.3 nH Unshielded Drum Core, Wirewound Inductor 570 mA 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 100 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Type Drum Core, Wirewound | Supplier Device Package 0402 |
Material - Core | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Inductance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance ±0.5nH | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06541 € | 261,64 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

