
0402HM-720EGTS | |
|---|---|
DigiKey Part Number | 2035-1066-2-ND - Tape & Reel (TR) 2035-1066-1-ND - Cut Tape (CT) 2035-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-720EGTS |
Description | FIXED IND 72NH 135MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Drum Core, Wirewound Inductor 135 mA 2.1Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm | |
Q @ Freq | 20 @ 150MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000.000 | 0,06992 € | 69.920,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,10728 € | 26,82 € |
| 500 | 0,09940 € | 49,70 € |
| 1.000 | 0,09209 € | 92,09 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

