
0402HM-6N8EKTS | |
|---|---|
DigiKey Part Number | 2035-1476-2-ND - Tape & Reel (TR) 2035-1476-1-ND - Cut Tape (CT) 2035-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-6N8EKTS |
Description | FIXED IND 6.8NH 700MA 90 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 90mOhm |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±10% | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06541 € | 261,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,10070 € | 10,07 € |
| 250 | 0,09104 € | 22,76 € |
| 500 | 0,08438 € | 42,19 € |
| 1.000 | 0,07817 € | 78,17 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

