62 nH Unshielded Drum Core, Wirewound Inductor 145 mA 1.82Ohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HM-620EKTS

DigiKey Part Number
2035-1464-2-ND - Tape & Reel (TR)
2035-1464-1-ND - Cut Tape (CT)
2035-1464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HM-620EKTS
Description
FIXED IND 62NH 145MA 1.82 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
62 nH Unshielded Drum Core, Wirewound Inductor 145 mA 1.82Ohm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.82Ohm
Q @ Freq
20 @ 200MHz
Frequency - Self Resonant
2.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.045" L x 0.028" W (1.15mm x 0.70mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06624 €264,96 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15300 €1,53 €
250,14040 €3,51 €
500,12400 €6,20 €
1000,10830 €10,83 €
2500,10320 €25,80 €
5000,09702 €48,51 €
1.0000,07432 €74,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €