
0402HM-560EGTS | |
|---|---|
DigiKey Part Number | 2035-1062-2-ND - Tape & Reel (TR) 2035-1062-1-ND - Cut Tape (CT) 2035-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-560EGTS |
Description | FIXED IND 56NH 200MA 1.17 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.17Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.17Ohm |
Mfr | Q @ Freq 25 @ 200MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08744 € | 349,76 € |
| 8.000 | 0,08245 € | 659,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12440 € | 12,44 € |
| 1.000 | 0,10229 € | 102,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14520 € | 3,63 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,11388 € | 28,47 € |
| 500 | 0,10176 € | 50,88 € |
| 1.000 | 0,08237 € | 82,37 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

