
0402HM-510EGTS | |
|---|---|
DigiKey Part Number | 2035-1061-2-ND - Tape & Reel (TR) 2035-1061-1-ND - Cut Tape (CT) 2035-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-510EGTS |
Description | FIXED IND 51NH 210MA 1.08 OHM |
Customer Reference | |
Detailed Description | 51 nH Unshielded Drum Core, Wirewound Inductor 210 mA 1.08Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.08Ohm |
Mfr | Q @ Freq 25 @ 200MHz |
Series | Frequency - Self Resonant 2.85GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |

