0402HM-4N7ECTS is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delta Electronics/Components
In Stock: 43.886
Unit Price: 0,14000 €
Datasheet
4.7 nH Unshielded Drum Core, Wirewound Inductor 750 mA 70mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HM-4N7ECTS

DigiKey Part Number
2035-1445-2-ND - Tape & Reel (TR)
2035-1445-1-ND - Cut Tape (CT)
2035-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HM-4N7ECTS
Description
FIXED IND 4.7NH 750MA 70 MOHM
Customer Reference
Detailed Description
4.7 nH Unshielded Drum Core, Wirewound Inductor 750 mA 70mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
70mOhm
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±0.2nH
Size / Dimension
0.045" L x 0.028" W (1.15mm x 0.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402HM-4N7EBTSDelta Electronics/Components43.8862035-1444-1-ND0,14000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes