40 nH Unshielded Drum Core, Wirewound Inductor 250 mA 700mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HM-400EGTS

DigiKey Part Number
2035-1058-2-ND - Tape & Reel (TR)
2035-1058-1-ND - Cut Tape (CT)
2035-1058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HM-400EGTS
Description
FIXED IND 40NH 250MA 700 MOHM
Customer Reference
Detailed Description
40 nH Unshielded Drum Core, Wirewound Inductor 250 mA 700mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.045" L x 0.028" W (1.15mm x 0.70mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.