
0402HM-330EJTS | |
|---|---|
DigiKey Part Number | 2035-1412-2-ND - Tape & Reel (TR) 2035-1412-1-ND - Cut Tape (CT) 2035-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-330EJTS |
Description | FIXED IND 33NH 260MA 630 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 260 mA 630mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06624 € | 264,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,09060 € | 9,06 € |
| 1.000 | 0,07450 € | 74,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,11080 € | 5,54 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,09296 € | 23,24 € |
| 500 | 0,08612 € | 43,06 € |
| 1.000 | 0,07979 € | 79,79 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

