Similar

0402HM-330EGTS | |
|---|---|
DigiKey Part Number | 2035-1055-2-ND - Tape & Reel (TR) 2035-1055-1-ND - Cut Tape (CT) 2035-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-330EGTS |
Description | FIXED IND 33NH 260MA 630 MOHM |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 260 mA 630mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 630mOhm |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW15AN33NG00D | Murata Electronics | 54.300 | 490-6804-1-ND | 0,10000 € | Similar |


