15 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HM-150EJTS

DigiKey Part Number
2035-1371-2-ND - Tape & Reel (TR)
2035-1371-1-ND - Cut Tape (CT)
2035-1371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HM-150EJTS
Description
FIXED IND 15NH 460MA 160 MOHM
Customer Reference
Detailed Description
15 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm
Mfr
Q @ Freq
30 @ 250MHz
Series
Frequency - Self Resonant
5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.045" L x 0.028" W (1.15mm x 0.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.998
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11000 €1,10 €
1000,09020 €9,02 €
1.0000,07416 €74,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €