
0402HM-130EGTS | |
|---|---|
DigiKey Part Number | 2035-1044-2-ND - Tape & Reel (TR) 2035-1044-1-ND - Cut Tape (CT) 2035-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-130EGTS |
Description | FIXED IND 13NH 430MA 210 MOHM |
Customer Reference | |
Detailed Description | 13 nH Unshielded Drum Core, Wirewound Inductor 430 mA 210mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 210mOhm |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11740 € | 11,74 € |
| 250 | 0,10612 € | 26,53 € |
| 500 | 0,09836 € | 49,18 € |
| 1.000 | 0,09111 € | 91,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05949 € | 237,96 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

