
0402HM-120EKTS | |
|---|---|
DigiKey Part Number | 2035-1364-2-ND - Tape & Reel (TR) 2035-1364-1-ND - Cut Tape (CT) 2035-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-120EKTS |
Description | FIXED IND 12NH 500MA 140 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 500 mA 140mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 140mOhm |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±10% | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06594 € | 263,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,10790 € | 10,79 € |
| 250 | 0,10272 € | 25,68 € |
| 500 | 0,09658 € | 48,29 € |
| 1.000 | 0,07398 € | 73,98 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

