
0402HM-120EHTS | |
|---|---|
DigiKey Part Number | 2035-1362-2-ND - Tape & Reel (TR) 2035-1362-1-ND - Cut Tape (CT) 2035-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-120EHTS |
Description | FIXED IND 12NH 500MA 140 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 500 mA 140mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 140mOhm |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±3% | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09380 € | 9,38 € |
| 1.000 | 0,07714 € | 77,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06857 € | 274,28 € |
| 8.000 | 0,06466 € | 517,28 € |
| 12.000 | 0,06247 € | 749,64 € |
| 20.000 | 0,05983 € | 1.196,60 € |
| 28.000 | 0,05815 € | 1.628,20 € |
| 40.000 | 0,05642 € | 2.256,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

