
0402HC-3N4EDTS | |
|---|---|
DigiKey Part Number | 2035-1341-2-ND - Tape & Reel (TR) 2035-1341-1-ND - Cut Tape (CT) 2035-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HC-3N4EDTS |
Description | FIXED IND 3.4NH 900MA 40 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.4 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 40mOhm |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 12GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.5nH | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07630 € | 1.526,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11720 € | 11,72 € |
| 250 | 0,10596 € | 26,49 € |
| 500 | 0,09816 € | 49,08 € |
| 1.000 | 0,09093 € | 90,93 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

